
C322C103J1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C103J1R5TA7301TR-ND - Tape & Reel (TR) 399-C322C103J1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C103J1R5TA7301 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C103J1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C103J1R5TA | KEMET | 1.768 | 399-9792-ND | 1,86000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 lei | 1,86 lei |
| 10 | 1,12700 lei | 11,27 lei |
| 50 | 0,83400 lei | 41,70 lei |
| 100 | 0,74480 lei | 74,48 lei |
| 500 | 0,59390 lei | 296,95 lei |
| 1.000 | 0,54729 lei | 547,29 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49814 lei | 1.245,35 lei |
| 5.000 | 0,46855 lei | 2.342,75 lei |
| 7.500 | 0,45373 lei | 3.402,98 lei |
| 12.500 | 0,43731 lei | 5.466,38 lei |
| 17.500 | 0,42771 lei | 7.484,92 lei |
| 25.000 | 0,41847 lei | 10.461,75 lei |
| Unit Price without VAT: | 1,86000 lei |
|---|---|
| Unit Price with VAT: | 2,25060 lei |

