
C320C102K2G5TA | |
|---|---|
DigiKey Part Number | 399-14017-ND |
Manufacturer | |
Manufacturer Product Number | C320C102K2G5TA |
Description | CAP CER 1000PF 10% 200V C0G RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C102K2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 lei | 2,12 lei |
| 10 | 1,29600 lei | 12,96 lei |
| 50 | 0,96580 lei | 48,29 lei |
| 100 | 0,86530 lei | 86,53 lei |
| 500 | 0,69524 lei | 347,62 lei |
| 1.000 | 0,64271 lei | 642,71 lei |
| 2.500 | 0,58730 lei | 1.468,25 lei |
| 5.000 | 0,55393 lei | 2.769,65 lei |
| Unit Price without VAT: | 2,12000 lei |
|---|---|
| Unit Price with VAT: | 2,56520 lei |

