
C317C102G1G5TA | |
|---|---|
DigiKey Part Number | 399-13999-ND |
Manufacturer | |
Manufacturer Product Number | C317C102G1G5TA |
Description | CAP CER 1000PF 2% 100V C0G RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C102G1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 lei | 4,29 lei |
| 10 | 2,73100 lei | 27,31 lei |
| 50 | 2,11980 lei | 105,99 lei |
| 100 | 1,93120 lei | 193,12 lei |
| 500 | 1,61314 lei | 806,57 lei |
| 1.000 | 1,51474 lei | 1.514,74 lei |
| 2.500 | 1,41089 lei | 3.527,22 lei |
| 5.000 | 1,34829 lei | 6.741,45 lei |
| Unit Price without VAT: | 4,29000 lei |
|---|---|
| Unit Price with VAT: | 5,19090 lei |

