
C1206C103KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C103KDRACTUCT-ND - Cut Tape (CT) 399-C1206C103KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KDRACTU |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 lei | 4,60 lei |
| 10 | 2,95600 lei | 29,56 lei |
| 50 | 2,30360 lei | 115,18 lei |
| 100 | 2,10200 lei | 210,20 lei |
| 500 | 1,76278 lei | 881,39 lei |
| 1.000 | 1,65779 lei | 1.657,79 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57137 lei | 3.142,74 lei |
| 4.000 | 1,50025 lei | 6.001,00 lei |
| 6.000 | 1,46462 lei | 8.787,72 lei |
| 10.000 | 1,42512 lei | 14.251,20 lei |
| 14.000 | 1,40202 lei | 19.628,28 lei |
| 20.000 | 1,37981 lei | 27.596,20 lei |
| Unit Price without VAT: | 4,60000 lei |
|---|---|
| Unit Price with VAT: | 5,56600 lei |

