C0805X561M5HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31188 lei
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31188 lei
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16429 lei
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16429 lei
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11896 lei
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11896 lei
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11689 lei
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11689 lei
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11689 lei
Datasheet
560 pF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X561M5HACAUTO

DigiKey Part Number
C0805X561M5HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X561M5HACAUTO
Description
CAP CER 0805 560PF 50V ULTRA STA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
560 pF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X561M5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,11689 lei935,12 lei
Unit Price without VAT:0,11689 lei
Unit Price with VAT:0,14144 lei