1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X105K5RACAUTO

DigiKey Part Number
399-C0805X105K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X105K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805X105K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X105K5RACAUTO
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X105K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.617
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,55000 lei5,55 lei
103,60700 lei36,07 lei
502,84020 lei142,01 lei
1002,60360 lei260,36 lei
5002,20408 lei1.102,04 lei
1.0002,08050 lei2.080,50 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,95004 lei4.875,10 lei
5.0001,87138 lei9.356,90 lei
7.5001,83199 lei13.739,92 lei
12.5001,78831 lei22.353,88 lei
17.5001,76276 lei30.848,30 lei
Manufacturers Standard Package
Unit Price without VAT:5,55000 lei
Unit Price with VAT:6,71550 lei