
C0603Y471K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16483-2-ND - Tape & Reel (TR) 399-16483-1-ND - Cut Tape (CT) 399-16483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y471K5RACAUTO |
Description | CAP CER 470PF 50V X7R 0603 AUTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y471K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471K5RACAUTO | KEMET | 49.736 | 399-6894-1-ND | 0,56000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 lei | 1,99 lei |
| 10 | 1,21800 lei | 12,18 lei |
| 50 | 0,90780 lei | 45,39 lei |
| 100 | 0,81150 lei | 81,15 lei |
| 500 | 0,65008 lei | 325,04 lei |
| 1.000 | 0,60018 lei | 600,18 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52537 lei | 2.101,48 lei |
| 8.000 | 0,49758 lei | 3.980,64 lei |
| 12.000 | 0,48366 lei | 5.803,92 lei |
| 20.000 | 0,46823 lei | 9.364,60 lei |
| 28.000 | 0,45922 lei | 12.858,16 lei |
| 40.000 | 0,45054 lei | 18.021,60 lei |
| Unit Price without VAT: | 1,99000 lei |
|---|---|
| Unit Price with VAT: | 2,40790 lei |

