
C0603X471J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12995-2-ND - Tape & Reel (TR) 399-12995-1-ND - Cut Tape (CT) 399-12995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471J5RACAUTO |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 lei | 2,34 lei |
| 10 | 1,43100 lei | 14,31 lei |
| 50 | 1,07500 lei | 53,75 lei |
| 100 | 0,96500 lei | 96,50 lei |
| 500 | 0,77960 lei | 389,80 lei |
| 1.000 | 0,72234 lei | 722,34 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63648 lei | 2.545,92 lei |
| 8.000 | 0,60457 lei | 4.836,56 lei |
| 12.000 | 0,58859 lei | 7.063,08 lei |
| 20.000 | 0,57088 lei | 11.417,60 lei |
| 28.000 | 0,56052 lei | 15.694,56 lei |
| 40.000 | 0,55056 lei | 22.022,40 lei |
| Unit Price without VAT: | 2,34000 lei |
|---|---|
| Unit Price with VAT: | 2,83140 lei |

