
C0603C332K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C332K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C332K5RALTUCT-ND - Cut Tape (CT) 399-C0603C332K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K5RALTU |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 lei | 1,69 lei |
| 10 | 1,00100 lei | 10,01 lei |
| 50 | 0,73600 lei | 36,80 lei |
| 100 | 0,65550 lei | 65,55 lei |
| 500 | 0,51934 lei | 259,67 lei |
| 1.000 | 0,47733 lei | 477,33 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41431 lei | 1.657,24 lei |
| 8.000 | 0,39091 lei | 3.127,28 lei |
| 12.000 | 0,37919 lei | 4.550,28 lei |
| 20.000 | 0,36620 lei | 7.324,00 lei |
| 28.000 | 0,35861 lei | 10.041,08 lei |
| 40.000 | 0,35131 lei | 14.052,40 lei |
| Unit Price without VAT: | 1,69000 lei |
|---|---|
| Unit Price with VAT: | 2,04490 lei |

