
C0402C101J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15922-2-ND - Tape & Reel (TR) 399-15922-1-ND - Cut Tape (CT) 399-15922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J1GACAUTO |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 lei | 1,78 lei |
| 10 | 1,05800 lei | 10,58 lei |
| 50 | 0,78040 lei | 39,02 lei |
| 100 | 0,69530 lei | 69,53 lei |
| 500 | 0,55262 lei | 276,31 lei |
| 1.000 | 0,50854 lei | 508,54 lei |
| 2.500 | 0,46206 lei | 1.155,15 lei |
| 5.000 | 0,43405 lei | 2.170,25 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,41099 lei | 4.109,90 lei |
| 20.000 | 0,39202 lei | 7.840,40 lei |
| 30.000 | 0,38251 lei | 11.475,30 lei |
| 50.000 | 0,37197 lei | 18.598,50 lei |
| 70.000 | 0,36581 lei | 25.606,70 lei |
| 100.000 | 0,35988 lei | 35.988,00 lei |
| Unit Price without VAT: | 1,78000 lei |
|---|---|
| Unit Price with VAT: | 2,15380 lei |

