
SGX-1015NF1W | |
|---|---|
DigiKey Part Number | 5448-SGX-1015NF1W-ND |
Manufacturer | |
Manufacturer Product Number | SGX-1015NF1W |
Description | ANT 5G N79 4.7GHZ FIBERGLASS N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS Fiberglass Radome N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 2.3 |
Series | Return Loss -8.1dB |
Packaging Box | Gain 7.8dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group C Band (4GHz ~ 8GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 4.7GHz | Mounting Type Bracket Mount |
Frequency Range 4.4GHz ~ 5GHz | Height (Max) 16.732" (425.00mm) |
Antenna Type Fiberglass Radome | Applications 5G, CBRS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,85000 lei | 301,85 lei |
| 10 | 287,91300 lei | 2.879,13 lei |
| 25 | 275,20840 lei | 6.880,21 lei |
| Unit Price without VAT: | 301,85000 lei |
|---|---|
| Unit Price with VAT: | 365,23850 lei |


