
Q 76,80-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q76,80-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q76,80-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q76,80-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 76,80-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 76.80MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1x.80) | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 lei | 5,25 lei |
| 10 | 4,56000 lei | 45,60 lei |
| 25 | 4,31080 lei | 107,77 lei |
| 50 | 4,13300 lei | 206,65 lei |
| 100 | 3,96180 lei | 396,18 lei |
| 250 | 3,74648 lei | 936,62 lei |
| 500 | 3,59146 lei | 1.795,73 lei |
| 1.000 | 3,44299 lei | 3.442,99 lei |
| 2.500 | 3,28312 lei | 8.207,80 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,12181 lei | 15.609,05 lei |
| 10.000 | 2,99308 lei | 29.930,80 lei |
| Unit Price without VAT: | 5,25000 lei |
|---|---|
| Unit Price with VAT: | 6,35250 lei |


