


LFXTAL061627 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL061627TR-ND - Tape & Reel (TR) 1923-LFXTAL061627CT-ND - Cut Tape (CT) 1923-LFXTAL061627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL061627 |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 16pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL061627 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 lei | 4,20 lei |
| 10 | 3,64600 lei | 36,46 lei |
| 25 | 3,44880 lei | 86,22 lei |
| 50 | 3,30580 lei | 165,29 lei |
| 100 | 3,16890 lei | 316,89 lei |
| 250 | 2,99668 lei | 749,17 lei |
| 500 | 2,87272 lei | 1.436,36 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,75390 lei | 2.753,90 lei |
| 2.000 | 2,64008 lei | 5.280,16 lei |
| 3.000 | 2,57571 lei | 7.727,13 lei |
| 5.000 | 2,49690 lei | 12.484,50 lei |
| 7.000 | 2,44633 lei | 17.124,31 lei |
| 10.000 | 2,39388 lei | 23.938,80 lei |
| Unit Price without VAT: | 4,20000 lei |
|---|---|
| Unit Price with VAT: | 5,08200 lei |

