


10CL025YE144C8G | |
|---|---|
DigiKey Part Number | 544-3581-ND |
Manufacturer | |
Manufacturer Product Number | 10CL025YE144C8G |
Description | IC FPGA 76 I/O 144EQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 76 608256 24624 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1539 | |
Number of Logic Elements/Cells | 24624 | |
Total RAM Bits | 608256 | |
Number of I/O | 76 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,54000 lei | 139,54 lei |
| 25 | 132,59920 lei | 3.314,98 lei |
| 100 | 125,59910 lei | 12.559,91 lei |
| Unit Price without VAT: | 139,54000 lei |
|---|---|
| Unit Price with VAT: | 168,84340 lei |





