


CYT3BB5CEBQ0AEEGST | |
|---|---|
DigiKey Part Number | 448-CYT3BB5CEBQ0AEEGSTTR-ND - Tape & Reel (TR) 448-CYT3BB5CEBQ0AEEGSTCT-ND - Cut Tape (CT) 448-CYT3BB5CEBQ0AEEGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT3BB5CEBQ0AEEGST |
Description | IC MCU 32BT 4.0625MB FLSH 100QFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 100-TEQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 250MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 55x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TEQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,77000 lei | 93,77 lei |
| 10 | 75,04900 lei | 750,49 lei |
| 25 | 70,37080 lei | 1.759,27 lei |
| 100 | 65,22770 lei | 6.522,77 lei |
| 250 | 62,77620 lei | 15.694,05 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 60,25307 lei | 54.227,76 lei |
| Unit Price without VAT: | 93,77000 lei |
|---|---|
| Unit Price with VAT: | 113,46170 lei |


