


CYT2B75CADQ0AZEGST | |
|---|---|
DigiKey Part Number | 448-CYT2B75CADQ0AZEGSTTR-ND - Tape & Reel (TR) 448-CYT2B75CADQ0AZEGSTCT-ND - Cut Tape (CT) 448-CYT2B75CADQ0AZEGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT2B75CADQ0AZEGST |
Description | IC MCU 32BT 1.0625MB FLSH 100QFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CYT2B75CADQ0AZEGST Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 57x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 100MHz, 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CYT2B75BADQ0AZEGST | Infineon Technologies | 105 | 448-CYT2B75BADQ0AZEGSTCT-ND | 48,42000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 lei | 53,54 lei |
| 10 | 41,99700 lei | 419,97 lei |
| 25 | 39,11720 lei | 977,93 lei |
| 100 | 35,95150 lei | 3.595,15 lei |
| 250 | 35,33824 lei | 8.834,56 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,53252 lei | 16.766,26 lei |
| 1.000 | 32,78370 lei | 32.783,70 lei |
| Unit Price without VAT: | 53,54000 lei |
|---|---|
| Unit Price with VAT: | 64,78340 lei |

