


BTS70401EPZXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70401EPZXUMA1TR-ND - Tape & Reel (TR) 448-BTS70401EPZXUMA1CT-ND - Cut Tape (CT) 448-BTS70401EPZXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70401EPZXUMA1 |
Description | PROFET PG-TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70401EPZXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 19mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 lei | 5,75 lei |
| 10 | 4,17800 lei | 41,78 lei |
| 25 | 3,78440 lei | 94,61 lei |
| 100 | 3,34910 lei | 334,91 lei |
| 250 | 3,14196 lei | 785,49 lei |
| 500 | 3,01706 lei | 1.508,53 lei |
| 1.000 | 2,96620 lei | 2.966,20 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,78719 lei | 8.361,57 lei |
| 6.000 | 2,72503 lei | 16.350,18 lei |
| 9.000 | 2,69389 lei | 24.245,01 lei |
| 15.000 | 2,65940 lei | 39.891,00 lei |
| Unit Price without VAT: | 5,75000 lei |
|---|---|
| Unit Price with VAT: | 6,95750 lei |


