
CF300-UL-40-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-40-01-D-ND 4903-CF300-UL-40-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-40-01-D |
Description | TPE1C/12AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 lei | 21,77 lei |
| 5 | 19,45800 lei | 97,29 lei |
| 10 | 18,52700 lei | 185,27 lei |
| 25 | 17,35960 lei | 433,99 lei |
| 50 | 16,51800 lei | 825,90 lei |
| 100 | 15,71200 lei | 1.571,20 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,30439 lei | 9.304,39 lei |
| 2.000 | 8,83367 lei | 17.667,34 lei |
| 3.000 | 8,56707 lei | 25.701,21 lei |
| 5.000 | 8,39243 lei | 41.962,15 lei |
| Unit Price without VAT: | 21,77000 lei |
|---|---|
| Unit Price with VAT: | 26,34170 lei |





