New at DigiKey
Ultrasonic Sensor 300kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGT592

DigiKey Part Number
2330-UGT592-ND
Manufacturer
Manufacturer Product Number
UGT592
Description
ULTRASONIC SENSOR, 40-300MM, M18
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 300kHz
Datasheet
 Datasheet
EDA/CAD Models
UGT592 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Type
Transmitter
Frequency
300kHz
Voltage - Rated
10 V ~ 30 V
Beam Angle
15°
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in RON
Box
QuantityUnit PriceExt Price
11.174,19000 lei1.174,19 lei
51.031,87600 lei5.159,38 lei
10979,78900 lei9.797,89 lei
Manufacturers Standard Package
Unit Price without VAT:1.174,19000 lei
Unit Price with VAT:1.420,76990 lei