
82_MMCX-S50-0-2/111_KH | |
|---|---|
DigiKey Part Number | 3628-82_MMCX-S50-0-2/111_KH-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMCX-S50-0-2/111_KH |
Description | 82_MMCX-S50-0-2/111_KH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMCX-S50-0-2/111_KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,48000 lei | 27,48 lei |
| 10 | 23,36100 lei | 233,61 lei |
| 25 | 21,89680 lei | 547,42 lei |
| 50 | 20,85040 lei | 1.042,52 lei |
| 100 | 19,85470 lei | 1.985,47 lei |
| 250 | 18,61208 lei | 4.653,02 lei |
| 500 | 17,72408 lei | 8.862,04 lei |
| 1.000 | 16,87880 lei | 16.878,80 lei |
| 2.500 | 15,82343 lei | 39.558,57 lei |
| Unit Price without VAT: | 27,48000 lei |
|---|---|
| Unit Price with VAT: | 33,25080 lei |


