Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201

DigiKey Part Number
3720-3201-ND
Manufacturer
Manufacturer Product Number
3201
Description
CABLE GRIP 5.84-13.87MM 1/2" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.230" (5.84mm)
Outside Cable Diameter (Max)
0.546" (13.87mm)
Thread Size
1/2" NPT
Thread Length
0.620" (15.75mm)
Conduit Hub Size
-
Panel Hole Size
0.875" (22.2mm), 7/8"
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
18,24000 lei8,24 lei
56,95400 lei34,77 lei
106,50300 lei65,03 lei
255,98040 lei149,51 lei
505,63380 lei281,69 lei
1005,32420 lei532,42 lei
2504,96496 lei1.241,24 lei
5004,72610 lei2.363,05 lei
1.0004,51221 lei4.512,21 lei
Manufacturers Standard Package
Unit Price without VAT:8,24000 lei
Unit Price with VAT:9,97040 lei