


M80-5602405 | |
|---|---|
DigiKey Part Number | M80-5602405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5602405 |
Description | DATAMATE J-TEK DIL MALE LARGE BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5602405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,37000 lei | 82,37 lei |
| 10 | 70,00200 lei | 700,02 lei |
| 25 | 65,61960 lei | 1.640,49 lei |
| 50 | 62,48720 lei | 3.124,36 lei |
| 100 | 59,50570 lei | 5.950,57 lei |
| 250 | 55,78348 lei | 13.945,87 lei |
| 500 | 53,12430 lei | 26.562,15 lei |
| Unit Price without VAT: | 82,37000 lei |
|---|---|
| Unit Price with VAT: | 99,66770 lei |


