



M80-5091442 | |
|---|---|
DigiKey Part Number | 952-M80-5091442-ND |
Manufacturer | |
Manufacturer Product Number | M80-5091442 |
Description | 7+7 POS M DIL SHORT TAIL JKSCRW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.073" (1.85mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm, 7.8mm |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,15000 lei | 53,15 lei |
| 11 | 44,87091 lei | 493,58 lei |
| 33 | 41,52152 lei | 1.370,21 lei |
| 55 | 40,05145 lei | 2.202,83 lei |
| 110 | 38,14055 lei | 4.195,46 lei |
| 253 | 35,96474 lei | 9.099,08 lei |
| 506 | 34,24966 lei | 17.330,33 lei |
| 1.001 | 32,64225 lei | 32.674,89 lei |
| Unit Price without VAT: | 53,15000 lei |
|---|---|
| Unit Price with VAT: | 64,31150 lei |



