




M20-7910442R | |
|---|---|
DigiKey Part Number | 952-3197-2-ND - Tape & Reel (TR) 952-3197-1-ND - Cut Tape (CT) 952-3197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-7910442R |
Description | CONN RCPT 4POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7910442R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 0.59µin (0.015µm) | |
Insulation Color | Black | |
Insulation Height | 0.098" (2.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 lei | 4,43 lei |
| 10 | 3,75600 lei | 37,56 lei |
| 100 | 3,19240 lei | 319,24 lei |
| 500 | 2,84918 lei | 1.424,59 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,66333 lei | 3.462,33 lei |
| 2.600 | 2,53623 lei | 6.594,20 lei |
| 3.900 | 2,46474 lei | 9.612,49 lei |
| 6.500 | 2,37753 lei | 15.453,95 lei |
| 9.100 | 2,32181 lei | 21.128,47 lei |
| 13.000 | 2,26416 lei | 29.434,08 lei |
| Unit Price without VAT: | 4,43000 lei |
|---|---|
| Unit Price with VAT: | 5,36030 lei |
















