MFR Recommended
MFR Recommended



B5743-103-M-T-3 | |
|---|---|
DigiKey Part Number | B5743-103-M-T-3-ND |
Manufacturer | |
Manufacturer Product Number | B5743-103-M-T-3 |
Description | CONN HDR 2MM VERT 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-103-M-T-3 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.219" (5.56mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.23mm |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Fastening Type Latch Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7720342R | Harwin Inc. | 408 | 952-M80-7720342RCT-ND | 22,02000 lei | MFR Recommended |
| M80-8820345 | Harwin Inc. | 486 | M80-8820345-ND | 15,30000 lei | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 28,91346 lei | 7.517,50 lei |
| Unit Price without VAT: | 28,91346 lei |
|---|---|
| Unit Price with VAT: | 34,98529 lei |






