New at DigiKey
Image for 14120216050333 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14120216050333

DigiKey Part Number
1195-14120216050333-ND
Manufacturer
Manufacturer Product Number
14120216050333
Description
HAR-FLEXICON MTV-2 SAMPLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
HARTING
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Unshrouded
Contact Mating Finish
Silver
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Copper Alloy
Number of Levels
1
Contact Tail Length
0.134" (3.40mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.073" (1.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Bulk
QuantityUnit PriceExt Price
113,87000 lei13,87 lei
Manufacturers Standard Package
Unit Price without VAT:13,87000 lei
Unit Price with VAT:16,78270 lei