14010213102000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14010213102000
14011213102000
14011213102000
har-flex®

14011213102000

DigiKey Part Number
1195-3666-2-ND - Tape & Reel (TR)
1195-3666-1-ND - Cut Tape (CT)
1195-3666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14011213102000
Description
TERM BLK 12P SIDE ENT 2.54MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14011213102000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
160 V
Wire Gauge
20-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Board Guide, Solder Retention
Color
Black
Operating Temperature
-40°C ~ 125°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,09000 lei18,09 lei
1015,37300 lei153,73 lei
10013,06520 lei1.306,52 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,68088 lei5.840,44 lei
1.00011,15196 lei11.151,96 lei
1.50010,89831 lei16.347,47 lei
2.50010,62794 lei26.569,85 lei
3.50010,47586 lei36.665,51 lei
Manufacturers Standard Package
Unit Price without VAT:18,09000 lei
Unit Price with VAT:21,88890 lei