



GM-10127-B | |
|---|---|
DigiKey Part Number | 2671-GM-10127-B-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-10127-B |
Description | RS-232 to RS-485/422 Port-Powere |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Serial |
Datasheet | Datasheet |
EDA/CAD Models | GM-10127-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, RS-422, RS-485 | |
Features | Surge Protection | |
Utilized IC / Part | - | |
Includes | Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,90000 lei | 224,90 lei |
| Unit Price without VAT: | 224,90000 lei |
|---|---|
| Unit Price with VAT: | 272,12900 lei |


