
FFC2A36-50-0-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-50-0-G-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-50-0-G-RCT-ND - Cut Tape (CT) 2073-FFC2A36-50-0-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-50-0-G-R |
Description | 50W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 lei | 3,88 lei |
| 10 | 3,30100 lei | 33,01 lei |
| 25 | 3,09400 lei | 77,35 lei |
| 50 | 2,94560 lei | 147,28 lei |
| 100 | 2,80440 lei | 280,44 lei |
| 250 | 2,62856 lei | 657,14 lei |
| 500 | 2,50290 lei | 1.251,45 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,31618 lei | 3.474,27 lei |
| 3.000 | 2,20564 lei | 6.616,92 lei |
| 4.500 | 2,14345 lei | 9.645,52 lei |
| 7.500 | 2,06762 lei | 15.507,15 lei |
| 10.500 | 2,01916 lei | 21.201,18 lei |
| 15.000 | 1,96903 lei | 29.535,45 lei |
| Unit Price without VAT: | 3,88000 lei |
|---|---|
| Unit Price with VAT: | 4,69480 lei |

