New Product
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2A36-30-0-G-R

DigiKey Part Number
2073-FFC2A36-30-0-G-RTR-ND - Tape & Reel (TR)
2073-FFC2A36-30-0-G-RCT-ND - Cut Tape (CT)
2073-FFC2A36-30-0-G-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2A36-30-0-G-R
Description
30W, 0.5MM, FFC CON, VERT, FLIP-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.205" (5.20mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 lei2,62 lei
102,22400 lei22,24 lei
252,08240 lei52,06 lei
501,98300 lei99,15 lei
1001,88790 lei188,79 lei
2501,76948 lei442,37 lei
5001,68488 lei842,44 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,55917 lei2.338,76 lei
3.0001,48473 lei4.454,19 lei
4.5001,44286 lei6.492,87 lei
7.5001,39180 lei10.438,50 lei
10.5001,35917 lei14.271,28 lei
15.0001,32541 lei19.881,15 lei
Manufacturers Standard Package
Unit Price without VAT:2,62000 lei
Unit Price with VAT:3,17020 lei