New Product
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2A36-12-0-T-R

DigiKey Part Number
2073-FFC2A36-12-0-T-RTR-ND - Tape & Reel (TR)
2073-FFC2A36-12-0-T-RCT-ND - Cut Tape (CT)
2073-FFC2A36-12-0-T-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2A36-12-0-T-R
Description
12W, 0.5MM, FFC CON, VERT, FLIP-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.205" (5.20mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 lei1,61 lei
101,36900 lei13,69 lei
251,28200 lei32,05 lei
501,22000 lei61,00 lei
1001,16190 lei116,19 lei
2501,08896 lei272,24 lei
5001,03690 lei518,45 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,95943 lei1.439,14 lei
3.0000,91361 lei2.740,83 lei
4.5000,88784 lei3.995,28 lei
7.5000,85641 lei6.423,07 lei
10.5000,83632 lei8.781,36 lei
15.0000,81555 lei12.233,25 lei
37.5000,76453 lei28.669,88 lei
Manufacturers Standard Package
Unit Price without VAT:1,61000 lei
Unit Price with VAT:1,94810 lei