
FFC2A36-12-0-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-12-0-G-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-12-0-G-RCT-ND - Cut Tape (CT) 2073-FFC2A36-12-0-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-12-0-G-R |
Description | 12W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 lei | 2,14 lei |
| 10 | 1,82200 lei | 18,22 lei |
| 25 | 1,70920 lei | 42,73 lei |
| 50 | 1,62720 lei | 81,36 lei |
| 100 | 1,54910 lei | 154,91 lei |
| 250 | 1,45204 lei | 363,01 lei |
| 500 | 1,38274 lei | 691,37 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,27949 lei | 1.919,24 lei |
| 3.000 | 1,21840 lei | 3.655,20 lei |
| 4.500 | 1,18403 lei | 5.328,13 lei |
| 7.500 | 1,14212 lei | 8.565,90 lei |
| 10.500 | 1,11535 lei | 11.711,18 lei |
| 15.000 | 1,08764 lei | 16.314,60 lei |
| 37.500 | 1,01961 lei | 38.235,38 lei |
| Unit Price without VAT: | 2,14000 lei |
|---|---|
| Unit Price with VAT: | 2,58940 lei |

