
FFC2A36-10-0-T-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-10-0-T-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-10-0-T-RCT-ND - Cut Tape (CT) 2073-FFC2A36-10-0-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-10-0-T-R |
Description | 10W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 lei | 1,53 lei |
| 10 | 1,29100 lei | 12,91 lei |
| 25 | 1,20680 lei | 30,17 lei |
| 50 | 1,15020 lei | 57,51 lei |
| 100 | 1,09480 lei | 109,48 lei |
| 250 | 1,02600 lei | 256,50 lei |
| 500 | 0,97698 lei | 488,49 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,90403 lei | 1.356,05 lei |
| 3.000 | 0,86085 lei | 2.582,55 lei |
| 4.500 | 0,83657 lei | 3.764,57 lei |
| 7.500 | 0,80695 lei | 6.052,12 lei |
| 10.500 | 0,78802 lei | 8.274,21 lei |
| 15.000 | 0,76844 lei | 11.526,60 lei |
| 37.500 | 0,72037 lei | 27.013,88 lei |
| Unit Price without VAT: | 1,53000 lei |
|---|---|
| Unit Price with VAT: | 1,85130 lei |

