
FFC2A36-08-0-T-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-08-0-T-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-08-0-T-RCT-ND - Cut Tape (CT) 2073-FFC2A36-08-0-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-08-0-T-R |
Description | 08W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 lei | 1,48 lei |
| 10 | 1,26000 lei | 12,60 lei |
| 25 | 1,17880 lei | 29,47 lei |
| 50 | 1,12320 lei | 56,16 lei |
| 100 | 1,06950 lei | 106,95 lei |
| 250 | 1,00244 lei | 250,61 lei |
| 500 | 0,95440 lei | 477,20 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,88316 lei | 1.324,74 lei |
| 3.000 | 0,84099 lei | 2.522,97 lei |
| 4.500 | 0,81727 lei | 3.677,72 lei |
| 7.500 | 0,78833 lei | 5.912,47 lei |
| 10.500 | 0,76984 lei | 8.083,32 lei |
| 15.000 | 0,75071 lei | 11.260,65 lei |
| 37.500 | 0,70374 lei | 26.390,25 lei |
| Unit Price without VAT: | 1,48000 lei |
|---|---|
| Unit Price with VAT: | 1,79080 lei |

