GPI65005DF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPI65005DF
GPI65005DF

GPI65010DF56

DigiKey Part Number
4025-GPI65010DF56TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GPI65010DF56
Description
GANFET N-CH 650V 10A DFN 5X6
Customer Reference
Detailed Description
N-Channel 650 V 10A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Vgs(th) (Max) @ Id
1.4V @ 3.5mA
Gate Charge (Qg) (Max) @ Vgs
2.6 nC @ 6 V
Vgs (Max)
+7.5V, -12V
Input Capacitance (Ciss) (Max) @ Vds
90 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GaNPower International Inc.
A separate 109,00 lei flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.