
PUN-H-4X0,75-BL-25 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-4X0,75-BL-25-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-4X0,75-BL-25 |
Description | PLASTIC TUBING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.157" (4.00mm) | |
Inner Diameter | - | |
Color | Blue | |
Material | Thermoplastic Polyurethane (TPE-U) | |
Length | - | |
Features | - | |
Operating Pressure | -14 ~ 87PSI (-1 ~ 6 bar) | |
Operating Temperature | -35°C ~ 60°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 0.630" (16.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 0.315" (8.00mm) | |
Wall Thickness | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,15880 lei | 128,97 lei |
| Unit Price without VAT: | 5,15880 lei |
|---|---|
| Unit Price with VAT: | 6,24215 lei |


