
KM4100IC8TR3 | |
|---|---|
DigiKey Part Number | 2156-KM4100IC8TR3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KM4100IC8TR3 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 90 MHz | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.4 mV | |
Current - Supply | 4.2mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 2,96481 lei | 1.313,41 lei |
| Unit Price without VAT: | 2,96481 lei |
|---|---|
| Unit Price with VAT: | 3,58742 lei |


