
6N137TSVM | |
|---|---|
DigiKey Part Number | 2156-6N137TSVM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 6N137TSVM |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs (Typ) | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 392 | 3,37890 lei | 1.324,53 lei |
| Unit Price without VAT: | 3,37890 lei |
|---|---|
| Unit Price with VAT: | 4,08847 lei |


