
1N4728A | |
|---|---|
DigiKey Part Number | 2156-1N4728A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4728A |
Description | DIODE ZENER 3.3V 1W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -65°C ~ 20°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.667 | 0,21800 lei | 1.453,41 lei |
| Unit Price without VAT: | 0,21800 lei |
|---|---|
| Unit Price with VAT: | 0,26378 lei |



