
17W07495 | |
|---|---|
DigiKey Part Number | 17W07495-ND |
Manufacturer | |
Manufacturer Product Number | 17W07495 |
Description | FLAT WASHER, .203 ID, .748 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.200" (5.08mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.203" (5.16mm) | |
Diameter - Outside | 0.748" (19.00mm) | |
Thickness | 0.200" (5.08mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,46568 lei | 7.450,88 lei |
| Unit Price without VAT: | 0,46568 lei |
|---|---|
| Unit Price with VAT: | 0,56347 lei |

