32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-3030JC 32.7680KB3:ROHS

DigiKey Part Number
SER3618TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-3030JC 32.7680KB3:ROHS
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
SG-3030JC 32.7680KB3:ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
1.5V ~ 5.5V
Frequency Stability
-120ppm, +10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Supplier Device Package
4-SOJ
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types