
OCI-460 ID880 STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-460ID880STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 ID880 STAR |
Description | NIR EMITTER 880 NM SMD ON STAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 1A 220mW/sr @ 1A (Typ) 135° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 220mW/sr @ 1A (Typ) | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Star Array |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 lei | 154,54 lei |
| 20 | 119,75850 lei | 2.395,17 lei |
| 100 | 109,14620 lei | 10.914,62 lei |
| Unit Price without VAT: | 154,54000 lei |
|---|---|
| Unit Price with VAT: | 186,99340 lei |


