
ECS-CTA-3.58-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTA-3.58-TR-ND - Tape & Reel (TR) 50-ECS-CTA-3.58-TRCT-ND - Cut Tape (CT) 50-ECS-CTA-3.58-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTA-3.58-TR |
Description | CERAMIC RES 3.5800MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator Without Capacitor ±0.2% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 3.58 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Without Capacitor | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 lei | 1,74 lei |
| 10 | 1,51300 lei | 15,13 lei |
| 25 | 1,43000 lei | 35,75 lei |
| 50 | 1,37080 lei | 68,54 lei |
| 100 | 1,31370 lei | 131,37 lei |
| 250 | 1,24068 lei | 310,17 lei |
| 500 | 1,19098 lei | 595,49 lei |
| 1.000 | 1,14171 lei | 1.141,71 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07971 lei | 2.699,28 lei |
| 5.000 | 0,98120 lei | 4.906,00 lei |
| 7.500 | 0,97073 lei | 7.280,47 lei |
| 12.500 | 0,95979 lei | 11.997,38 lei |
| 17.500 | 0,95727 lei | 16.752,22 lei |
| 25.000 | 0,93844 lei | 23.461,00 lei |
| 30.000 | 0,92809 lei | 27.842,70 lei |
| Unit Price without VAT: | 1,74000 lei |
|---|---|
| Unit Price with VAT: | 2,10540 lei |

