
RER125-19/06 | |
|---|---|
cms-digikey-product-number | 381-2552-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RER125-19/06 |
cms-description | FAN IMP MTRZD 138X40MM 115VAC |
cms-customer-reference | |
cms-detailed-description | Fan Motorized Impellers 115VAC Round - 138mm Dia Ball 67.7 CFM (1.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 138mm Dia | |
Width | 40.00mm | |
Air Flow | 67.7 CFM (1.90m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 65.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 2850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |

