
PC975-1969-LTR | |
|---|---|
DigiKey Part Number | 95-PC975-1969-LTR-ND |
Manufacturer | |
Manufacturer Product Number | PC975-1969-LTR |
Description | POWER DISTRIBUTION UNIT |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Chassis Mount | |
Current - Max | 24A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L21-30P | |
AC Outlets | 11 | |
Connector - AC Output | NEMA 5-20R (8), NEMA L21-30R (3) | |
Voltage - Input | 120V, 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cULus | |
Features | - | |
Weight | - |

