
AVBAR10 | |
|---|---|
DigiKey Part Number | AVBAR10-ND |
Manufacturer | |
Manufacturer Product Number | AVBAR10 |
Description | HOME THEATER ISOBAR SURGE 10 OUT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3384J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | Type F Coax, RJ11, RJ45 | |
Energy | 3384J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - |

