



MOVGT14V150K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V150K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V150K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 14mm |
Part Status Active | Supplier Device Package Disc 14mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 lei | 4,16 lei |
| 10 | 2,99100 lei | 29,91 lei |
| 25 | 2,69480 lei | 67,37 lei |
| 100 | 2,37040 lei | 237,04 lei |
| 300 | 2,18933 lei | 656,80 lei |
| 600 | 2,10052 lei | 1.260,31 lei |
| 1.200 | 2,02755 lei | 2.433,06 lei |
| 2.700 | 1,95834 lei | 5.287,52 lei |
| 5.100 | 1,91410 lei | 9.761,91 lei |
| Unit Price without VAT: | 4,16000 lei |
|---|---|
| Unit Price with VAT: | 5,03360 lei |

