
HCM1A4020V3-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V3-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-1R5-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-1R5-R |
Description | IND MP 1.5UH 6A 2 PAD SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 lei | 3,01 lei |
| 10 | 2,49000 lei | 24,90 lei |
| 25 | 2,30200 lei | 57,55 lei |
| 50 | 2,17040 lei | 108,52 lei |
| 100 | 2,04610 lei | 204,61 lei |
| 250 | 1,89276 lei | 473,19 lei |
| 500 | 1,78464 lei | 892,32 lei |
| 1.000 | 1,68279 lei | 1.682,79 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60996 lei | 4.829,88 lei |
| 6.000 | 1,51835 lei | 9.110,10 lei |
| 9.000 | 1,46726 lei | 13.205,34 lei |
| 15.000 | 1,40541 lei | 21.081,15 lei |
| 21.000 | 1,36615 lei | 28.689,15 lei |
| 30.000 | 1,36250 lei | 40.875,00 lei |
| Unit Price without VAT: | 3,01000 lei |
|---|---|
| Unit Price with VAT: | 3,64210 lei |

