Parametric Equivalent




800SP9B5M6REH | |
|---|---|
DigiKey Part Number | 800SP9B5M6REH-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B5M6REH |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,01000 lei | 19,01 lei |
| 10 | 16,43300 lei | 164,33 lei |
| 25 | 15,49560 lei | 387,39 lei |
| 50 | 14,82320 lei | 741,16 lei |
| 240 | 13,40208 lei | 3.216,50 lei |
| 480 | 12,81677 lei | 6.152,05 lei |
| 720 | 12,48594 lei | 8.989,88 lei |
| 1.200 | 12,08069 lei | 14.496,83 lei |
| Unit Price without VAT: | 19,01000 lei |
|---|---|
| Unit Price with VAT: | 23,00210 lei |


