Diode 3000 V 20mA Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD300

DigiKey Part Number
4878-DD300TR-ND - Tape & Reel (TR)
4878-DD300CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DD300
Description
DIODE STANDARD 3000V 20MA AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 3000 V 20mA Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
DD300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
3000 V
Current - Average Rectified (Io)
20mA
Voltage - Forward (Vf) (Max) @ If
40 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 3000 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.690
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
14,47000 lei4,47 lei
102,78300 lei27,83 lei
1001,81330 lei181,33 lei
5001,39474 lei697,37 lei
1.0001,25984 lei1.259,84 lei
2.0001,14633 lei2.292,66 lei
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,02342 lei5.117,10 lei
10.0000,94746 lei9.474,60 lei
15.0000,90877 lei13.631,55 lei
25.0000,86530 lei21.632,50 lei
35.0000,83957 lei29.384,95 lei
50.0000,81456 lei40.728,00 lei
Manufacturers Standard Package
Unit Price without VAT:4,47000 lei
Unit Price with VAT:5,40870 lei